Part Details for LT8602IUJ#PBF by Analog Devices Inc
Overview of LT8602IUJ#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LT8602IUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9080
|
Newark | Dc/Dc Conv, 4 O/P, 125Deg C, Qfn-Ep-40, Regulator Output Type:Adjustable, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT8602IUJ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$9.1100 / $10.8700 | Buy Now |
DISTI #
505-LT8602IUJ#PBF-ND
|
DigiKey | IC REG BUCK ADJ QD 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2893 In Stock |
|
$8.7625 / $10.4500 | Buy Now |
DISTI #
584-LT8602IUJ#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V 4x Mono Sync Buck Reg RoHS: Compliant | 172 |
|
$9.4100 / $14.8700 | Buy Now |
|
Analog Devices Inc | 42V 4x Mono Sync Buck Reg Min Qty: 1 Package Multiple: 61 | 2104 |
|
$7.0100 / $10.4500 | Buy Now |
DISTI #
LT8602IUJ#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 61 | 0 |
|
$9.0500 / $10.5200 | Buy Now |
Part Details for LT8602IUJ#PBF
LT8602IUJ#PBF CAD Models
LT8602IUJ#PBF Part Data Attributes:
|
LT8602IUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8602IUJ#PBF
Analog Devices Inc
42V Quad Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for LT8602IUJ#PBF
This table gives cross-reference parts and alternative options found for LT8602IUJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8602IUJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8602EUJ#TRPBF | 42V Quad Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LT8602IUJ#PBF vs LT8602EUJ#TRPBF |