Part Details for LT8604JDDBM#WTRPBF by Analog Devices Inc
Overview of LT8604JDDBM#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8604JDDBM#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High Efficiency 42V/100mA Sync Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4400 / $3.8400 | Buy Now |
Part Details for LT8604JDDBM#WTRPBF
LT8604JDDBM#WTRPBF CAD Models
LT8604JDDBM#WTRPBF Part Data Attributes
|
LT8604JDDBM#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8604JDDBM#WTRPBF
Analog Devices Inc
LT8604JDDBM#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1655 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT8604JDDBM#WTRPBF
This table gives cross-reference parts and alternative options found for LT8604JDDBM#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8604JDDBM#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8604JDDBM#WTRMPBF | LT8604JDDBM#WTRMPBF | Analog Devices Inc | LT8604JDDBM#WTRPBF vs LT8604JDDBM#WTRMPBF |
LT8604JDDBM#TRMPBF | LT8604JDDBM#TRMPBF | Analog Devices Inc | LT8604JDDBM#WTRPBF vs LT8604JDDBM#TRMPBF |