Part Details for LT8609IMSE#PBF by Analog Devices Inc
Results Overview of LT8609IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8609IMSE#PBF Information
LT8609IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8609IMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK9082
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Max Output Current:3A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8609IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$4.1300 / $9.2700 | Buy Now |
|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Package Multiple: 50 | 1490 |
|
$3.3100 / $9.2700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.6592 / $7.1680 | Buy Now |
|
DISTI #
LT8609IMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷42VDC, Uout: 5VDC, 3A, MSOP10, SMD Min Qty: 1 | 0 |
|
$5.0600 / $7.0800 | RFQ |
|
DISTI #
LT8609IMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 44 |
|
$4.2700 / $5.2700 | Buy Now |
|
|
Chip Stock | SwitchingRegulator,Current-mode,5.7A,2200kHzSwitchingFreq-Max,PDSO11 | 28500 |
|
RFQ |
US Tariff Estimator: LT8609IMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8609IMSE#PBF
LT8609IMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8609IMSE#PBF Part Data Attributes
|
|
LT8609IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609IMSE#PBF
Analog Devices Inc
LT8609IMSE#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 42 V | |
| Output Voltage-Min | 0.782 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2075 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT8609IMSE#PBF
This table gives cross-reference parts and alternative options found for LT8609IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8609EMSE#PBF | Analog Devices Inc | $4.2562 | LT8609EMSE#PBF | LT8609IMSE#PBF vs LT8609EMSE#PBF |
| LT8609EMSE#TRPBF | Analog Devices Inc | $4.2689 | LT8609EMSE#TRPBF | LT8609IMSE#PBF vs LT8609EMSE#TRPBF |
| LT8609HMSE#PBF | Analog Devices Inc | $4.6590 | LT8609HMSE#PBF | LT8609IMSE#PBF vs LT8609HMSE#PBF |
| LT8609IMSE#TRPBF | Analog Devices Inc | $4.6604 | LT8609IMSE#TRPBF | LT8609IMSE#PBF vs LT8609IMSE#TRPBF |
| LT8609EMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8609EMSE#WTRPBF | LT8609IMSE#PBF vs LT8609EMSE#WTRPBF |
| LT8609HMSE#TRPBF | Analog Devices Inc | Check for Price | LT8609HMSE#TRPBF | LT8609IMSE#PBF vs LT8609HMSE#TRPBF |
| LT8609HMSE#WPBF | Analog Devices Inc | Check for Price | LT8609HMSE#WPBF | LT8609IMSE#PBF vs LT8609HMSE#WPBF |
| LT8609HMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8609HMSE#WTRPBF | LT8609IMSE#PBF vs LT8609HMSE#WTRPBF |
| LT8609IMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8609IMSE#WTRPBF | LT8609IMSE#PBF vs LT8609IMSE#WTRPBF |
LT8609IMSE#PBF Frequently Asked Questions (FAQ)
-
The LT8609 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V for optimal performance and reliability.
-
To optimize the layout for the LT8609, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces. Also, keep the switching node (SW pin) away from sensitive analog nodes.
-
The recommended input capacitor type for the LT8609 is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor, with a value of 10uF to 22uF.
-
To choose the right inductor for the LT8609, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to use an inductor with a saturation current of at least 2A, a DC resistance of less than 100mΩ, and a ferrite or iron powder core.
-
The LT8609 can deliver up to 2A of output current, but the actual output current capability depends on the input voltage, output voltage, and ambient temperature.