Part Details for LT8610ABIMSE#TRPBF by Analog Devices Inc
Results Overview of LT8610ABIMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610ABIMSE#TRPBF Information
LT8610ABIMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT8610ABIMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610ABIMSE#TRPBF
LT8610ABIMSE#TRPBF Part Data Attributes
|
|
LT8610ABIMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABIMSE#TRPBF
Analog Devices Inc
LT8610ABIMSE#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HTSSOP, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1667 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2200 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LT8610ABIMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8610ABIMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABIMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8610ABEMSE#TRPBF | Analog Devices Inc | $5.7912 | LT8610ABEMSE#TRPBF | LT8610ABIMSE#TRPBF vs LT8610ABEMSE#TRPBF |
| LT8610ABEMSE#PBF | Analog Devices Inc | $6.3071 | LT8610ABEMSE#PBF | LT8610ABIMSE#TRPBF vs LT8610ABEMSE#PBF |
| LT8610ABHMSE#PBF | Analog Devices Inc | $7.4597 | LT8610ABHMSE#PBF | LT8610ABIMSE#TRPBF vs LT8610ABHMSE#PBF |
| LT8610ABEMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABEMSE#WTRPBF | LT8610ABIMSE#TRPBF vs LT8610ABEMSE#WTRPBF |
| LT8610ABIMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABIMSE#WTRPBF | LT8610ABIMSE#TRPBF vs LT8610ABIMSE#WTRPBF |
| LT8610ABHMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABHMSE#WTRPBF | LT8610ABIMSE#TRPBF vs LT8610ABHMSE#WTRPBF |
| LT8610ABHMSE#WPBF | Analog Devices Inc | Check for Price | LT8610ABHMSE#WPBF | LT8610ABIMSE#TRPBF vs LT8610ABHMSE#WPBF |
| LT8610ABHMSE#TRPBF | Analog Devices Inc | Check for Price | LT8610ABHMSE#TRPBF | LT8610ABIMSE#TRPBF vs LT8610ABHMSE#TRPBF |
LT8610ABIMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT8610 is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and wide. Also, avoid routing sensitive signals near the inductor.
-
The recommended inductor value is between 1.5uH to 3.3uH, and a shielded inductor with a low DCR (e.g., Würth Elektronik 744778100 or similar) is recommended for optimal performance.
-
Ensure good airflow around the IC, use a heat sink if necessary, and keep the junction temperature (TJ) below 125°C. Monitor the IC's temperature using the thermal monitoring pin (TMP) or an external temperature sensor.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 4.7uF to 10uF is recommended for the input capacitor. This helps to filter the input voltage and reduce ripple.