Part Details for LT8610AEMSE#TRPBF by Analog Devices Inc
Overview of LT8610AEMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LT8610AEMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6273
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Output Current:3.5A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8610AEMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1499 |
|
$6.3500 / $11.2000 | Buy Now |
DISTI #
LT8610AEMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3757 In Stock |
|
$5.8822 / $10.7700 | Buy Now |
DISTI #
584-LT8610AEMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 4402 |
|
$5.8800 / $10.1000 | Buy Now |
DISTI #
V72:2272_06435956
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1945 |
|
$5.7450 / $7.3510 | Buy Now |
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Min Qty: 1 Package Multiple: 2500 | 5752 |
|
$5.8822 / $10.7700 | Buy Now |
DISTI #
LT8610AEMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7800 / $6.0100 | Buy Now |
DISTI #
C1S424500677566
|
Chip1Stop | 42V, 3.5A Synchronous Step-Down Regulator with 2.5uA Quiescent Current RoHS: Compliant pbFree: No Container: Cut Tape | 2095 |
|
$6.6600 / $9.6900 | Buy Now |
Part Details for LT8610AEMSE#TRPBF
LT8610AEMSE#TRPBF CAD Models
LT8610AEMSE#TRPBF Part Data Attributes
|
LT8610AEMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610AEMSE#TRPBF
Analog Devices Inc
LT8610AEMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT8610AEMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8610AEMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610AEMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8610AIMSE#WTRPBF | LT8610AIMSE#WTRPBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AIMSE#WTRPBF |
LT8610AIMSE#PBF | LT8610AIMSE#PBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AIMSE#PBF |
LT8610AEMSE#WTRPBF | LT8610AEMSE#WTRPBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AEMSE#WTRPBF |
LT8610AEMSE#PBF | LT8610AEMSE#PBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AEMSE#PBF |
LT8610AIMSE#TRPBF | LT8610AIMSE#TRPBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AIMSE#TRPBF |
LT8610AHMSE#WTRPBF | LT8610AHMSE#WTRPBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AHMSE#WTRPBF |
LT8610AHMSE#WPBF | LT8610AHMSE#WPBF | Analog Devices Inc | LT8610AEMSE#TRPBF vs LT8610AHMSE#WPBF |