LT8611IUDD#WTRPBF
Analog Devices Inc
Description: 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current

Overview of LT8611IUDD#WTRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8611IUDD#PBF Analog Devices 42V, 2.5A Sync Buck Reg w/ C S
LT8611IUDD#TRPBF Analog Devices 42V, 2.5A Sync Buck Reg w/ C S
LT1014ISW#TRPBF Analog Devices 4x Prec Op Amp

Price & Stock for LT8611IUDD#WTRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 42V, 2.5A Sync Buck Reg w/ C S Min Qty: 2500 Package Multiple: 2500 0
  • 1 $7.2900
  • 1,000 $5.2600
$5.2600 / $7.2900 Buy Now

CAD Models for LT8611IUDD#WTRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8611IUDD#WTRPBF by Analog Devices Inc

LT8611IUDD#WTRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Pin Count
24
Manufacturer Package Code
05-08-1833
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LT8611IUDD#WTRPBF
    Analog Devices Inc
    42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
    VS

Alternate Parts for LT8611IUDD#WTRPBF

This table gives cross-reference parts and alternative options found for LT8611IUDD#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8611IUDD#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8611IUDD#WPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611IUDD#WPBF
LT8611EUDD#TRPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611EUDD#TRPBF
LT8611EUDD#PBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611EUDD#PBF
LT8611EUDD#WTRPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611EUDD#WTRPBF
LT8611IUDD#PBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611IUDD#PBF
LT8611IUDD#TRPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611IUDD#TRPBF
Part Number Description Manufacturer Compare
LT3697IMSE#TRPBF USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation Analog Devices Inc LT8611IUDD#WTRPBF vs LT3697IMSE#TRPBF
LT3697EMSE#PBF USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation Analog Devices Inc LT8611IUDD#WTRPBF vs LT3697EMSE#PBF
LT8611IUDD#TRPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611IUDD#TRPBF
LM62435CPPQRJRRQ1 Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150 Texas Instruments LT8611IUDD#WTRPBF vs LM62435CPPQRJRRQ1
LMR14030QDPRRQ1 SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 Texas Instruments LT8611IUDD#WTRPBF vs LMR14030QDPRRQ1
LT8611IUDD#WPBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611IUDD#WPBF
LM73606RNPR 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 Texas Instruments LT8611IUDD#WTRPBF vs LM73606RNPR
LT8611EUDD#PBF 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current Analog Devices Inc LT8611IUDD#WTRPBF vs LT8611EUDD#PBF
LM43603DSUR 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 Texas Instruments LT8611IUDD#WTRPBF vs LM43603DSUR
LM73606RNPT 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 Texas Instruments LT8611IUDD#WTRPBF vs LM73606RNPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8611IUDD#WTRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8611IUDD#WTRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8611IUDD#WTRPBF would you like to use for your alert(s)?
  • Please alert me when LT8611IUDD#WTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8611IUDD#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8611IUDD#WTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8611IUDD#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8611IUDD#WTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8611IUDD#WTRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: