Datasheets
LT8612EUDE#PBF by:

LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C

Part Details for LT8612EUDE#PBF by Linear Technology

Overview of LT8612EUDE#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT8612EUDE#PBF

Part # Distributor Description Stock Price Buy
Win Source Electronics IC REG BUCK ADJ 6A SYNC 28QFN 39999
  • 5 $11.3060
  • 11 $9.2770
  • 17 $8.9870
  • 23 $8.6970
  • 30 $8.4070
  • 40 $7.5370
$7.5370 / $11.3060 Buy Now

Part Details for LT8612EUDE#PBF

LT8612EUDE#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT8612EUDE#PBF Part Data Attributes

LT8612EUDE#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT8612EUDE#PBF Linear Technology LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description 3 X 6 MM, LEAD FREE, PLASTIC, QFN-29
Pin Count 28
Manufacturer Package Code UDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3.4 V
Input Voltage-Nom 6 V
JESD-30 Code R-PQCC-N29
JESD-609 Code e3
Length 6 mm
Number of Functions 1
Number of Terminals 29
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 12 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

Alternate Parts for LT8612EUDE#PBF

This table gives cross-reference parts and alternative options found for LT8612EUDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8612EUDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT8612EUDE#TRPBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612EUDE#TRPBF
LT8612EUDE#TRPBF LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LT8612EUDE#PBF vs LT8612EUDE#TRPBF
LT8612EUDE#PBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612EUDE#PBF
LT8612IUDE#PBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612IUDE#PBF
LT8612IUDE#TRPBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612IUDE#TRPBF
Part Number Description Manufacturer Compare
LT8612EUDE#PBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612EUDE#PBF
LT8612IUDE#TRPBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612IUDE#TRPBF
LT8612IUDE#PBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612IUDE#PBF
LT8612EUDE#TRPBF 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current Analog Devices Inc LT8612EUDE#PBF vs LT8612EUDE#TRPBF
LT8612EUDE#TRPBF LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LT8612EUDE#PBF vs LT8612EUDE#TRPBF

LT8612EUDE#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8612EUDE#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8612EUDE#PBF by Linear Technology

  • Please alert me when LT8612EUDE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT8612EUDE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8612EUDE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT8612EUDE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8612EUDE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8612EUDE#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: