Part Details for LT8619EDD#TRPBF by Analog Devices Inc
Results Overview of LT8619EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8619EDD#TRPBF Information
LT8619EDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8619EDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 60V, 1.2A Sync Mono Buck Reg w Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.1900 / $9.0200 | Buy Now |
|
DISTI #
LT8619EDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1200 / $4.2800 | Buy Now |
|
|
Chip Stock | LT8619-60V,1.2ASynchronousMonolithicBuckRegulatorwith6μAQuiescentCurrent | 8470 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK 0.8V 1.2A 10DFN / Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad | 6390 |
|
$6.8572 / $8.8571 | Buy Now |
US Tariff Estimator: LT8619EDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8619EDD#TRPBF
LT8619EDD#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8619EDD#TRPBF Part Data Attributes
|
|
LT8619EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8619EDD#TRPBF
Analog Devices Inc
LT8619EDD#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.2 A | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT8619EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT8619EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8619EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT8619EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT8619EDD is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended PCB footprint for the LT8619EDD is a 4-layer board with a solid ground plane, and a thermal pad connected to the exposed pad of the IC. The footprint should be designed to minimize thermal resistance and ensure good heat dissipation.
-
Select an inductor with a high saturation current rating, low DC resistance, and a high quality factor (Q). The inductor value should be chosen based on the output voltage, output current, and switching frequency. A good starting point is to use an inductor with an inductance value between 1.5uH to 3.3uH.
-
The maximum ambient temperature that the LT8619EDD can operate in is 85°C, but the junction temperature should be kept below 125°C to ensure reliable operation.