Part Details for LTC1044CN8 by Linear Technology
Overview of LTC1044CN8 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1044CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 50 |
|
$4.9920 / $11.5200 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 49 |
|
$7.1040 / $11.5200 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 5 |
|
$8.4480 / $11.5200 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 1 |
|
$12.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LTC1044CN8
LTC1044CN8 CAD Models
LTC1044CN8 Part Data Attributes
|
LTC1044CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1044CN8
Linear Technology
LTC1044 - Switched Capacitor Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1044CN8
This table gives cross-reference parts and alternative options found for LTC1044CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1044CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8828ARTZ-REEL | SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LTC1044CN8 vs ADM8828ARTZ-REEL |
MAX861CSA | SWITCHED CAPACITOR CONVERTER, 250 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | LTC1044CN8 vs MAX861CSA |
ADM660ARU-REEL7 | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | LTC1044CN8 vs ADM660ARU-REEL7 |
LM2664M6X | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LTC1044CN8 vs LM2664M6X |
ICL7660SCPAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | LTC1044CN8 vs ICL7660SCPAZ |
LM2661MX | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LTC1044CN8 vs LM2661MX |
MAX660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC1044CN8 vs MAX660M/NOPB |
MAX871EUK | SWITCHED CAPACITOR CONVERTER, 775kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LTC1044CN8 vs MAX871EUK |
ICL7660CBAZ | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | LTC1044CN8 vs ICL7660CBAZ |
FAN5660IM | SWITCHED CAPACITOR CONVERTER, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LTC1044CN8 vs FAN5660IM |