-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductorless 5V to -5V Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1046CN8#PBF | Analog Devices | Inductorless 5V to -5V Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6011
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Ndip, No. Of Pins:8Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-6V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC1046CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.6000 / $4.8700 | Buy Now |
DISTI #
LTC1046CN8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 50MA 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
486 In Stock |
|
$3.6000 / $6.1300 | Buy Now |
DISTI #
584-LTC1046CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators Inductorless 5V to 5V Converter RoHS: Compliant | 328 |
|
$3.6000 / $4.8700 | Buy Now |
|
Analog Devices Inc | Inductorless 5V to -5V Conv Package Multiple: 50 | 24948 |
|
$2.8800 / $6.1300 | Buy Now |
|
Rochester Electronics | LTC1046 - Inductorless 5V TO -5V Converter RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$3.5700 / $4.2000 | Buy Now |
DISTI #
LTC1046CN8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7200 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1046CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1046CN8#PBF
Analog Devices Inc
Inductorless 5V to -5V Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1046CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1046CN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046CN8#PBF vs LTC1046CN8#PBF |
LTC1046IN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CN8#PBF vs LTC1046IN8#PBF |
LTC1046CN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046CN8#PBF vs LTC1046CN8 |
LTC1046CN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1046CN8#PBF vs LTC1046CN8 |
LTC1046IN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CN8#PBF vs LTC1046IN8#PBF |