Part Details for LTC1049CN8 by Analog Devices Inc
Overview of LTC1049CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for LTC1049CN8
LTC1049CN8 CAD Models
LTC1049CN8 Part Data Attributes
|
LTC1049CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1049CN8
Analog Devices Inc
Operational Amplifier, 1 Func, 10uV Offset-Max, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 3200000 | |
Width | 7.62 mm |
Alternate Parts for LTC1049CN8
This table gives cross-reference parts and alternative options found for LTC1049CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1049CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1049CN8#PBF | Low Power Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | LTC1049CN8 vs LTC1049CN8#PBF |
LTC1049CN8#PBF | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CN8 vs LTC1049CN8#PBF |
LTC1049CN8 | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1049CN8 vs LTC1049CN8 |