Part Details for LTC1060ACN#PBF by Analog Devices Inc
Overview of LTC1060ACN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1060ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1060ACN#PBF-ND
|
DigiKey | IC FILTER 30KHZ UNIV SWTCH 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$14.2586 / $19.9400 | Buy Now |
DISTI #
584-LTC1060ACN#PBF
|
Mouser Electronics | Active Filters Universal Dual Filter Building Block RoHS: Compliant | 19 |
|
$14.2500 / $19.9300 | Buy Now |
|
Analog Devices Inc | Universal 2x Filt Building Blo Min Qty: 1 Package Multiple: 18 | 1395 |
|
$10.2300 / $19.9400 | Buy Now |
|
Rochester Electronics | LTC1060 - Universal Dual Filter Building Block RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$12.6800 / $14.9200 | Buy Now |
DISTI #
LTC1060ACNPBF
|
TME | Filter: digital, switched capacitor, universal, DIP20, 0.03MHz Min Qty: 1 | 0 |
|
$13.0000 / $17.5000 | RFQ |
|
Ameya Holding Limited | IC FILTER BUILDING BLOCK 20-DIP | 1395 |
|
RFQ |
Part Details for LTC1060ACN#PBF
LTC1060ACN#PBF CAD Models
LTC1060ACN#PBF Part Data Attributes
|
LTC1060ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1060ACN#PBF
Analog Devices Inc
Universal Dual Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LTC1060ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1060ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2110BIJ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | RF Micro Devices Inc | LTC1060ACN#PBF vs ML2110BIJ |
5962-8864101RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060ACN#PBF vs 5962-8864101RA |
MF10CN+ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | LTC1060ACN#PBF vs MF10CN+ |
5962-8864102RA | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060ACN#PBF vs 5962-8864102RA |
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060ACN#PBF vs LTC1060CN |
LTC1060AMJ | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | Linear Technology | LTC1060ACN#PBF vs LTC1060AMJ |
LTC1060ACJ | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | Linear Technology | LTC1060ACN#PBF vs LTC1060ACJ |
MF10BN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | LTC1060ACN#PBF vs MF10BN |
5962-8864102RX | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060ACN#PBF vs 5962-8864102RX |
TLC10CN | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20 | Texas Instruments | LTC1060ACN#PBF vs TLC10CN |