-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal Dual Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6025
|
Newark | Dual Filter, Universal, 20Khz, Wsoic, Ic Filter Type:Universal, Filter Order:4Th, No. Of Filters:2, Supply Voltage Min:-2.37V, Supply Voltage Max:8V, Filter Ic Case Style:Wsoic, No. Of Pins:20Pins, Cutoff Frequency:20Khz Rohs Compliant: Yes |Analog Devices LTC1060CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$9.0400 / $12.2400 | Buy Now |
DISTI #
LTC1060CSW#PBF-ND
|
DigiKey | IC FILTER 30KHZ SWITCHED 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
441 In Stock |
|
$7.4553 / $11.7700 | Buy Now |
DISTI #
584-LTC1060CSW#PBF
|
Mouser Electronics | Active Filters Universal 2x Filt Building Block RoHS: Compliant | 1617 |
|
$8.1200 / $11.7600 | Buy Now |
DISTI #
V36:1790_06436097
|
Arrow Electronics | Active Filter Dual SW-CAP UNIV 4th Order 20kHz 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 10 Weeks Date Code: 2341 | Americas - 83 |
|
$7.4310 / $10.2740 | Buy Now |
|
Analog Devices Inc | Universal 2x Filt Building Blo Min Qty: 1 Package Multiple: 38 | 89 |
|
$5.5500 / $11.7700 | Buy Now |
DISTI #
LTC1060CSWPBF
|
TME | Filter: digital, switched capacitor, universal, SO20, 0.03MHz Min Qty: 1 | 0 |
|
$18.2000 / $24.6000 | RFQ |
DISTI #
LTC1060CSWPBFSD
|
Richardson RFPD | CUSTOM FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
LTC1060CSW#PBF
|
Richardson RFPD | CUSTOM FILTER RoHS: Compliant Min Qty: 76 | 0 |
|
$7.1700 / $8.3200 | Buy Now |
DISTI #
C1S424500076341
|
Chip1Stop | Active Filter Dual SW-CAP UNIV 4th Order 20kHz 20-Pin SOIC W RoHS: Compliant pbFree: Yes Container: Bulk | 76 |
|
$7.9900 / $11.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1060CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1060CSW#PBF
Analog Devices Inc
Universal Dual Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1060CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10ACWM | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | LTC1060CSW#PBF vs MF10ACWM |
MF10BWP+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | LTC1060CSW#PBF vs MF10BWP+ |
LTC1060CSW | LTC1060 - Universal Dual Filter Building Block; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060CSW#PBF vs LTC1060CSW |
LTC1060CSW#TR | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1060CSW#PBF vs LTC1060CSW#TR |
LTC1060CSW | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20 | Analog Devices Inc | LTC1060CSW#PBF vs LTC1060CSW |
MF10BWP-T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | LTC1060CSW#PBF vs MF10BWP-T |
MF100CCWM | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | LTC1060CSW#PBF vs MF100CCWM |
MF10CCWM/NOPB | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | LTC1060CSW#PBF vs MF10CCWM/NOPB |
MF100CCM | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | LTC1060CSW#PBF vs MF100CCM |
MF10CCWM/NOPB | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | LTC1060CSW#PBF vs MF10CCWM/NOPB |