Part Details for LTC1062CN8#PBF by Analog Devices Inc
Results Overview of LTC1062CN8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1062CN8#PBF Information
LTC1062CN8#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1062CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6026
|
Newark | Filter, Lowpass, 20Khz, Ndip, Ic Filter Type:Lowpass, Filter Order:5Th, No. Of Filters:1, Supply Voltage Min:-, Supply Voltage Max:16V, Filter Ic Case Style:Ndip, No. Of Pins:8Pins, Cutoff Frequency:20Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1062CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.3500 / $10.8100 | Buy Now |
|
|
Analog Devices Inc | 5th Order Lpass Filt Package Multiple: 50 | 80 |
|
$4.2800 / $11.2300 | Buy Now |
|
DISTI #
LTC1062CN8PBF
|
TME | Filter: digital, lowpass, DIP8, 4MHz Min Qty: 1 | 0 |
|
$4.5200 / $6.3000 | RFQ |