Part Details for LTC1064-2CN#PBF by Linear Technology
Overview of LTC1064-2CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1064-2CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1064 - 50kHz Clk Sw Butterworth Filter RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
$17.9100 / $21.0700 | Buy Now |
Part Details for LTC1064-2CN#PBF
LTC1064-2CN#PBF CAD Models
LTC1064-2CN#PBF Part Data Attributes:
|
LTC1064-2CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1064-2CN#PBF
Linear Technology
LTC1064-2 - Low Noise, High Frequency, 8th Order Butterworth Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | |
Center or Cutoff Freq Rng-Max | 140 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 32 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for LTC1064-2CN#PBF
This table gives cross-reference parts and alternative options found for LTC1064-2CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-2CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1064-2MJ | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-2CN#PBF vs LTC1064-2MJ |
LTC1064-2MJ/883 | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP14, CERDIP-14, Active Filter | Linear Technology | LTC1064-2CN#PBF vs LTC1064-2MJ/883 |
LTC1064-2CJ | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-2CN#PBF vs LTC1064-2CJ |
LTC1064-2CN | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP14 | Analog Devices Inc | LTC1064-2CN#PBF vs LTC1064-2CN |