Part Details for LTC1069-1IS8#PBF by Analog Devices Inc
Overview of LTC1069-1IS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1069-1IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6036
|
Newark | Filter, Lowpass, 12Khz, Soic-8, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filters:1, Supply Voltage Min:1.57V, Supply Voltage Max:5.5V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:12Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1069-1IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$9.9600 / $14.4200 | Buy Now |
DISTI #
LTC1069-1IS8#PBF-ND
|
DigiKey | IC FILTER 12KHZ LOWPASS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
273 In Stock |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
584-LTC1069-1IS8#PBF
|
Mouser Electronics | Active Filters Low Power, 8th Order Progressive Elliptic, Lowpass Filter RoHS: Compliant | 0 |
|
$8.7300 / $13.8700 | Order Now |
|
Analog Devices Inc | L Pwr, 8th Order Progressive E Min Qty: 1 Package Multiple: 100 | 55 |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
LTC1069-1IS8PBF
|
TME | Filter: digital, switched capacitor, lowpass, SO8, 0.012MHz, Ch: 1 Min Qty: 1 | 0 |
|
$10.7000 / $13.4000 | RFQ |
|
Ameya Holding Limited | IC FILTR 8TH ORDER LOWPASS 8SOIC | 55 |
|
RFQ | |
DISTI #
LTC1069-1IS8PBF
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.4500 / $9.2600 | Buy Now |
DISTI #
4023406
|
Farnell | FILTER, LOWPASS, 12KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 400 |
|
$9.2891 / $13.4451 | Buy Now |
Part Details for LTC1069-1IS8#PBF
LTC1069-1IS8#PBF CAD Models
LTC1069-1IS8#PBF Part Data Attributes
|
LTC1069-1IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-1IS8#PBF
Analog Devices Inc
Low Power, 8th Order Progressive Elliptic, Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 8 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.57 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.57 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 3.9 mm |
Alternate Parts for LTC1069-1IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1069-1IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1069-1IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1069-1CS8#TRPBF | Low Power, 8th Order Progressive Elliptic, Lowpass Filter | Analog Devices Inc | LTC1069-1IS8#PBF vs LTC1069-1CS8#TRPBF |
LTC1069-1IS8#PBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1IS8#PBF |
LTC1069-1IS8#TRPBF | Low Power, 8th Order Progressive Elliptic, Lowpass Filter | Analog Devices Inc | LTC1069-1IS8#PBF vs LTC1069-1IS8#TRPBF |
LTC1069-1CS8#PBF | Low Power, 8th Order Progressive Elliptic, Lowpass Filter | Analog Devices Inc | LTC1069-1IS8#PBF vs LTC1069-1CS8#PBF |
LTC1069-1IS8#TR | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1IS8#TR |
LTC1069-1CS8 | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1CS8 |
LTC1069-1CS8#PBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1CS8#PBF |
LTC1069-1CS8 | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1069-1IS8#PBF vs LTC1069-1CS8 |
LTC1069-1CS8#TRPBF | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1CS8#TRPBF |
LTC1069-1CS8#TR | LTC1069-1 - Low Power, 8th Order Progressive Elliptic, Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1069-1IS8#PBF vs LTC1069-1CS8#TR |