Part Details for LTC1148CS-5#TRPBF by Linear Technology
Overview of LTC1148CS-5#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1148CS-5#TRPBF
LTC1148CS-5#TRPBF CAD Models
LTC1148CS-5#TRPBF Part Data Attributes
|
LTC1148CS-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1148CS-5#TRPBF
Linear Technology
LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1148CS-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1148CS-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1148CS-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1148CS-5 | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1148CS-5#TRPBF vs LTC1148CS-5 |
LTC1148CS-5#TRPBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1148CS-5#TRPBF vs LTC1148CS-5#TRPBF |
LTC1148CS-5#PBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1148CS-5#TRPBF vs LTC1148CS-5#PBF |
LTC1148CS-5 | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1148CS-5#TRPBF vs LTC1148CS-5 |
LTC1148CS-5#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1148CS-5#TRPBF vs LTC1148CS-5#TR |