Part Details for LTC1151CN8#PBF by Analog Devices Inc
Results Overview of LTC1151CN8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1151CN8#PBF Information
LTC1151CN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1151CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4021119
|
Farnell | OP-AMP, 2.5MHZ, 0 TO 70DEG C, DIP-8 COO: MY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$11.1117 / $20.5311 | Buy Now |
|
|
Analog Devices Inc | 2x ±15V Zero-Drift Op Amp Package Multiple: 50 | 505 |
|
$8.5700 / $18.9900 | Buy Now |
|
DISTI #
LTC1151CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$11.0700 / $12.8500 | Buy Now |
US Tariff Estimator: LTC1151CN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1151CN8#PBF
LTC1151CN8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1151CN8#PBF Part Data Attributes
|
|
LTC1151CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1151CN8#PBF
Analog Devices Inc
Dual ±15V Zero-Drift Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 110 dB | |
| Common-mode Reject Ratio-Nom | 130 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 mm | |
| Slew Rate-Nom | 3 V/us | |
| Supply Current-Max | 0.9 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000000 | |
| Wideband | NO | |
| Width | 7.62 mm |
Alternate Parts for LTC1151CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1151CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1151CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1151CN8 | Analog Devices Inc | Check for Price | Dual ±15V Zero-Drift Operational Amplifier | LTC1151CN8#PBF vs LTC1151CN8 |
| LTC1151CN8#TRPBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | LTC1151CN8#PBF vs LTC1151CN8#TRPBF |
| LTC1151CN8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | LTC1151CN8#PBF vs LTC1151CN8#TR |
| LTC1151CN8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDIP8 | LTC1151CN8#PBF vs LTC1151CN8#TR |
LTC1151CN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1151CN8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum input voltage that the LTC1151CN8 can handle is 15V. Exceeding this voltage can cause damage to the IC. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LTC1151CN8 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and consider using a heat sink or thermal management techniques to keep the IC within its recommended operating temperature range.
-
To troubleshoot issues with the LTC1151CN8, start by checking the input and output voltages, as well as the IC's operating temperature. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the input and output capacitors are of high quality and properly connected.