Part Details for LTC1152IN8#PBF by Analog Devices Inc
Overview of LTC1152IN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1152IN8#PBF | Analog Devices | R2R In R2R Out Zero-Drift Op |
Price & Stock for LTC1152IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1152IN8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$6.6500 / $14.0100 | Buy Now |
DISTI #
584-LTC1152IN8#PBF
|
Mouser Electronics | Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp RoHS: Compliant | 44 |
|
$6.6500 / $12.4900 | Buy Now |
|
Analog Devices Inc | R2R In R2R Out Zero-Drift Op Package Multiple: 50 | 1809 |
|
$6.6500 / $14.0100 | Buy Now |
DISTI #
LTC1152IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$6.8600 / $7.9800 | Buy Now |
Part Details for LTC1152IN8#PBF
LTC1152IN8#PBF CAD Models
LTC1152IN8#PBF Part Data Attributes
|
LTC1152IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1152IN8#PBF
Analog Devices Inc
Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 316227.8 | |
Width | 7.62 mm |
Alternate Parts for LTC1152IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1152IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1152IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1152IN8#PBF | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1152IN8#PBF vs LTC1152IN8#PBF |
LTC1152CN8#PBF | Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp | Analog Devices Inc | LTC1152IN8#PBF vs LTC1152CN8#PBF |