Part Details for LTC1155CN8#PBF by Analog Devices Inc
Overview of LTC1155CN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1155CN8#PBF | Analog Devices | 2x Hi Side uP MOSFET Drvr |
Price & Stock for LTC1155CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2158
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Dip-8 Rohs Compliant: Yes |Analog Devices LTC1155CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1200 / $8.8500 | Buy Now |
DISTI #
LTC1155CN8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$4.8908 / $10.9700 | Buy Now |
DISTI #
584-LTC1155CN8#PBF
|
Mouser Electronics | Gate Drivers 2x Hi Side uP MOSFET Drvr RoHS: Compliant | 127 |
|
$4.8800 / $10.1800 | Buy Now |
|
Analog Devices Inc | 2x Hi Side uP MOSFET Drvr Package Multiple: 50 | 2104 |
|
$4.8908 / $10.9700 | Buy Now |
DISTI #
LTC1155CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0100 / $5.5000 | Buy Now |
Part Details for LTC1155CN8#PBF
LTC1155CN8#PBF CAD Models
LTC1155CN8#PBF Part Data Attributes
|
LTC1155CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1155CN8#PBF
Analog Devices Inc
Dual High Side Micropower MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 7.62 mm |
Alternate Parts for LTC1155CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1155CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1155CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1155CN8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Analog Devices Inc | LTC1155CN8#PBF vs LTC1155CN8 |
LTC1155CN8 | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1155CN8#PBF vs LTC1155CN8 |
LTC1155MJ8 | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, DIP-8, MOSFET Driver | Linear Technology | LTC1155CN8#PBF vs LTC1155MJ8 |
LTC1155IN8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Analog Devices Inc | LTC1155CN8#PBF vs LTC1155IN8 |