There are no models available for this part yet.
Overview of LTC1155CS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1155CS8#TRPBF | Analog Devices | 2x Hi Side uP MOSFET Drvr | |
LTC1155CS8#PBF | Analog Devices | 2x Hi Side uP MOSFET Drvr |
Price & Stock for LTC1155CS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK6051
|
Newark | Gate Driver, 2Channel, Mosfet, Nsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Analog Devices LTC1155CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$5.2900 / $7.1500 | Buy Now | |
DISTI #
LTC1155CS8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3139 In Stock |
|
$5.2875 / $9.2900 | Buy Now | |
DISTI #
584-LTC1155CS8#PBF
|
Mouser Electronics | Gate Drivers 2x Hi Side uP MOSFET Drvr RoHS: Compliant | 249 |
|
$5.7600 / $10.1600 | Buy Now | |
Analog Devices Inc | 2x Hi Side uP MOSFET Drvr Package Multiple: 100 | 9228 |
|
$4.2300 / $8.2400 | Buy Now | ||
DISTI #
LTC1155CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4600 / $6.0000 | Buy Now |
CAD Models for LTC1155CS8#PBF by Analog Devices Inc
Part Data Attributes for LTC1155CS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
60 µs
|
Turn-on Time
|
1000 µs
|
Width
|
3.9 mm
|
Alternate Parts for LTC1155CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1155CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1155CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1155IS8#PBF | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1155CS8#PBF vs LTC1155IS8#PBF |
LTC1155CS8#PBF | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1155CS8#PBF vs LTC1155CS8#PBF |
LTC1155IS8 | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1155CS8#PBF vs LTC1155IS8 |