Part Details for LTC1155CS8 by Linear Technology
Overview of LTC1155CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1155CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 34 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 2838 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 40 |
|
$4.4800 / $6.7200 | Buy Now |
DISTI #
LTC1155CS8
|
Direct Components, Inc. | 100 |
|
RFQ |
Part Details for LTC1155CS8
LTC1155CS8 CAD Models
LTC1155CS8 Part Data Attributes
|
LTC1155CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1155CS8
Linear Technology
LTC1155 - Dual High Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 3.9 mm |
Alternate Parts for LTC1155CS8
This table gives cross-reference parts and alternative options found for LTC1155CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1155CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1155IS8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Analog Devices Inc | LTC1155CS8 vs LTC1155IS8 |
LTC1155IS8 | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1155CS8 vs LTC1155IS8 |
LTC1155CS8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Analog Devices Inc | LTC1155CS8 vs LTC1155CS8 |
LTC1155IS8#PBF | Dual High Side Micropower MOSFET Driver | Analog Devices Inc | LTC1155CS8 vs LTC1155IS8#PBF |