-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Dual Micropower High-Side/Low-Side MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5107
|
Newark | Buffer/Inverter Based Mosfet Driver, Cmos, Pdip8 |Analog Devices LTC1157CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $6.4800 | Buy Now |
DISTI #
02AM2159
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Pdip-8 Rohs Compliant: Yes |Analog Devices LTC1157CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1500 / $7.1800 | Buy Now |
DISTI #
LTC1157CN8#PBF-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
145 In Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
584-LTC1157CN8#PBF
|
Mouser Electronics | Gate Drivers 3.3V 2x uP Hi-Side/L-Side MOSFET Drvr RoHS: Compliant | 236 |
|
$4.9300 / $8.6900 | Buy Now |
|
Analog Devices Inc | 3.3V 2x uP Hi-Side/L-Side MOSF Min Qty: 1 Package Multiple: 50 | 3329 |
|
$4.9359 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
116 Partner Stock |
|
$3.5700 / $12.2100 | Buy Now |
DISTI #
LTC1157CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6700 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1157CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1157CN8#PBF
Analog Devices Inc
3.3V Dual Micropower High-Side/Low-Side MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 750 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1157CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1157CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1157CN8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Analog Devices Inc | LTC1157CN8#PBF vs LTC1157CN8 |
LTC1157CN8 | LTC1157 - 3.3V Dual Micropower High-Side/Low-Side MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1157CN8#PBF vs LTC1157CN8 |
LTC1157CN8#PBF | LTC1157 - 3.3V Dual Micropower High-Side/Low-Side MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1157CN8#PBF vs LTC1157CN8#PBF |