Part Details for LTC1255IS8#TRPBF by Analog Devices Inc
Overview of LTC1255IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1255IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1255IS8#TRPBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7568 | Buy Now |
DISTI #
584-LTC1255IS8#TRPBF
|
Mouser Electronics | Gate Drivers 2x 24V Hi-Side MOSFET Drvr RoHS: Compliant | 0 |
|
$7.7500 | Order Now |
|
Analog Devices Inc | 2x 24V Hi-Side MOSFET Drvr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0000 / $7.7568 | Buy Now |
DISTI #
LTC1255IS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7400 / $8.0500 | Buy Now |
Part Details for LTC1255IS8#TRPBF
LTC1255IS8#TRPBF CAD Models
LTC1255IS8#TRPBF Part Data Attributes
|
LTC1255IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1255IS8#TRPBF
Analog Devices Inc
Dual 24V High-Side MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1255IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1255IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1255IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1255CS8#TR | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Analog Devices Inc | LTC1255IS8#TRPBF vs LTC1255CS8#TR |
LTC1255IS8 | LTC1255 - Dual 24V High-Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1255IS8#TRPBF vs LTC1255IS8 |
LTC1255IS8#TRPBF | LTC1255 - Dual 24V High-Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1255IS8#TRPBF vs LTC1255IS8#TRPBF |
LTC1255IS8#PBF | LTC1255 - Dual 24V High-Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1255IS8#TRPBF vs LTC1255IS8#PBF |
LTC1255IS8#TR | LTC1255 - Dual 24V High-Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1255IS8#TRPBF vs LTC1255IS8#TR |
LTC1255CS8#TRPBF | Dual 24V High-Side MOSFET Driver | Analog Devices Inc | LTC1255IS8#TRPBF vs LTC1255CS8#TRPBF |