LTC1261CS8-4#TRPBF
Description: Switched Capacitor Regulated Voltage Inverter

Overview of LTC1261CS8-4#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1261CS8-4.5#TRPBF Analog Devices Switched Cap Reg V Inverter
LTC1261CS8-4#TRPBF Analog Devices Switched Cap Reg V Inverter
LTC1261CS8#TRPBF Analog Devices Switched Cap Reg V Inverter

Price & Stock for LTC1261CS8-4#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1261CS8-4#TRPBFCT-ND
DigiKey IC REG CHARGE PUMP -4V 12MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1941
In Stock
  • 1 $8.2600
  • 10 $5.6720
  • 25 $5.0036
  • 100 $4.2555
  • 250 $3.8928
  • 500 $3.6718
  • 1,000 $3.4884
  • 2,500 $3.3500
$3.3500 / $8.2600 Buy Now
DISTI # 584-C1261CS8-4TRPBF
Mouser Electronics Switching Voltage Regulators Switched Cap Reg V Inverter RoHS: Compliant 3012
  • 1 $7.7000
  • 10 $5.6800
  • 25 $5.0100
  • 100 $4.2600
  • 250 $3.9000
  • 500 $3.6800
  • 1,000 $3.4900
  • 2,500 $3.3500
$3.3500 / $7.7000 Buy Now
Analog Devices Inc Switched Cap Reg V Inverter Min Qty: 1 Package Multiple: 2500 2889
  • 1 $8.2600
  • 10 $5.6720
  • 25 $5.0036
  • 100 $4.2555
  • 250 $3.8928
  • 500 $3.6718
  • 1,000 $3.4884
  • 2,500 $3.3500
$3.3500 / $8.2600 Buy Now
DISTI # LTC1261CS8-4TRP
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.6000
  • 5,000 $3.4600
$3.4600 / $3.6000 Buy Now

CAD Models for LTC1261CS8-4#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1261CS8-4#TRPBF by Analog Devices Inc

LTC1261CS8-4#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
6.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
-4 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
1 mA
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
550 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LTC1261CS8-4#TRPBF
    Analog Devices Inc
    Switched Capacitor Regulated Voltage Inverter
    VS

Alternate Parts for LTC1261CS8-4#TRPBF

This table gives cross-reference parts and alternative options found for LTC1261CS8-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261CS8-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1261CS8-4#TR Switched Capacitor Regulated Voltage Inverter Analog Devices Inc LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TR
LTC1261CS8-4#TRPBF LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TRPBF
LTC1261CS8-4#TR LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TR
Part Number Description Manufacturer Compare
LTC1261CS8-4#TR Switched Capacitor Regulated Voltage Inverter Analog Devices Inc LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TR
LTC1261CS8-4#TR LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TR
LTC1261CS8-4#TRPBF LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1261CS8-4#TRPBF vs LTC1261CS8-4#TRPBF

Related Parts for LTC1261CS8-4#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1261CS8-4#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1261CS8-4#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1261CS8-4#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1261CS8-4#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1261CS8-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1261CS8-4#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1261CS8-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1261CS8-4#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1261CS8-4#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: