-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Regulated Voltage Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2009
|
Newark | Dc/Dc Charge Pump Conv, Inverting, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:15Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.25V, Adjustable Output Voltage Max:-8V, Input Voltage Min:3V Rohs Compliant: Yes |Analog Devices LTC1261IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
505-LTC1261IS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP ADJ 12MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
282 In Stock |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
584-LTC1261IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Reg V Inverter RoHS: Compliant | 2337 |
|
$5.0800 / $7.6300 | Buy Now |
|
Analog Devices Inc | Switched Cap Reg V Inverter Min Qty: 1 Package Multiple: 100 | 357 |
|
$4.3359 / $7.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, PDSO8 | 14 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1261IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1261IS8#PBF
Analog Devices Inc
Switched Capacitor Regulated Voltage Inverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1261IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1261IS8#PBF | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1261IS8#PBF vs LTC1261IS8#PBF |
LTC1261IS8 | Switched Capacitor Regulator, CMOS, PDSO8 | Analog Devices Inc | LTC1261IS8#PBF vs LTC1261IS8 |
LTC1261IS8 | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1261IS8#PBF vs LTC1261IS8 |
LTC1261CS8#TR | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261IS8#PBF vs LTC1261CS8#TR |
LTC1261CS8#PBF | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261IS8#PBF vs LTC1261CS8#PBF |
LTC1261CS8#TRPBF | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261IS8#PBF vs LTC1261CS8#TRPBF |
LTC1261IS8#TRPBF | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1261IS8#PBF vs LTC1261IS8#TRPBF |
LTC1261IS8#TR | Switched Capacitor Regulator, CMOS, PDSO8 | Analog Devices Inc | LTC1261IS8#PBF vs LTC1261IS8#TR |
LTC1261IS8#TR | LTC1261 - Switched Capacitor Regulated Voltage Inverter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1261IS8#PBF vs LTC1261IS8#TR |