There are no models available for this part yet.
Overview of LTC1266IS-3.3 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1266IS#PBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M | |
LTC1266IS#TRPBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M | |
LTC1266IS-5#PBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M |
CAD Models for LTC1266IS-3.3 by Linear Technology
Part Data Attributes for LTC1266IS-3.3 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.05 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for LTC1266IS-3.3
This table gives cross-reference parts and alternative options found for LTC1266IS-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1266IS-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1266CS-3.3#PBF | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266IS-3.3 vs LTC1266CS-3.3#PBF |
LTC1266CS-3.3 | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266CS-3.3 |
LTC1266CS-3.3#TRPBF | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266IS-3.3 vs LTC1266CS-3.3#TRPBF |
LTC1266CS-3.3#PBF | Synchronous Regulator Controller for N- or P-Channel MOSFETs | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266CS-3.3#PBF |
LTC1266IS-3.3#TRPBF | Synchronous Regulator Controller for N- or P-Channel MOSFETs | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266IS-3.3#TRPBF |
LTC1266IS-3.3#TR | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266IS-3.3#TR |
LTC1266IS-3.3 | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266IS-3.3 |
LTC1266CS-3.3#TRPBF | Synchronous Regulator Controller for N- or P-Channel MOSFETs | Analog Devices Inc | LTC1266IS-3.3 vs LTC1266CS-3.3#TRPBF |
LTC1266IS-3.3#TR | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1266IS-3.3 vs LTC1266IS-3.3#TR |
LTC1266CS-3.3 | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266IS-3.3 vs LTC1266CS-3.3 |
Related Parts for LTC1266IS-3.3
-
LTC1266CS-3.3Switching Regulator or Controllers
-
LTC1412CGAnalog to Digital Converters
-
LTC2052HSOperational Amplifiers
-
AP2210K-ADJTRG1Linear Regulator ICs
-
LTC2851MPDDLine Driver or Receivers
-
LTC1454CSDigital to Analog Converters
-
LTC1391IGNMultiplexers or Switches
-
ZXLD1366EN8TCDisplay Drivers
-
LTC1258CS8-5Voltage References