Part Details for LTC1274ISW#TRPBF by Linear Technology
Overview of LTC1274ISW#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1274ISW#TRPBF
LTC1274ISW#TRPBF CAD Models
LTC1274ISW#TRPBF Part Data Attributes
|
LTC1274ISW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1274ISW#TRPBF
Linear Technology
LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1274ISW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1274ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1274ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1274CSW#TR | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1274ISW#TRPBF vs LTC1274CSW#TR |
LTC1274CSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1274ISW#TRPBF vs LTC1274CSW#TR |
LTC1274CSW#PBF | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1274ISW#TRPBF vs LTC1274CSW#PBF |
LTC1274IS | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter | Linear Technology | LTC1274ISW#TRPBF vs LTC1274IS |
LTC1274ISW#TR | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1274ISW#TRPBF vs LTC1274ISW#TR |
LTC1274ISW#PBF | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1274ISW#TRPBF vs LTC1274ISW#PBF |
LTC1274CSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1274ISW#TRPBF vs LTC1274CSW |
LTC1274ISW#PBF | 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown | Analog Devices Inc | LTC1274ISW#TRPBF vs LTC1274ISW#PBF |
LTC1274ISW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1274ISW#TRPBF vs LTC1274ISW |
LTC1274CSW#TRPBF | 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown | Analog Devices Inc | LTC1274ISW#TRPBF vs LTC1274CSW#TRPBF |