Part Details for LTC1274ISW by Analog Devices Inc
Overview of LTC1274ISW by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1274ISW
LTC1274ISW CAD Models
LTC1274ISW Part Data Attributes
|
LTC1274ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1274ISW
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1274ISW
This table gives cross-reference parts and alternative options found for LTC1274ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1274ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1274CSW#TR | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1274ISW vs LTC1274CSW#TR |
LTC1274CSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1274ISW vs LTC1274CSW#TR |
LTC1274CSW#PBF | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1274ISW vs LTC1274CSW#PBF |
LTC1274IS | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter | Linear Technology | LTC1274ISW vs LTC1274IS |
LTC1274ISW#TR | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1274ISW vs LTC1274ISW#TR |
LTC1274ISW#PBF | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1274ISW vs LTC1274ISW#PBF |
LTC1274CSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1274ISW vs LTC1274CSW |
LTC1274ISW#PBF | 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown | Analog Devices Inc | LTC1274ISW vs LTC1274ISW#PBF |
LTC1274CSW#TRPBF | 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown | Analog Devices Inc | LTC1274ISW vs LTC1274CSW#TRPBF |
LTC1274CSW#TRPBF | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1274ISW vs LTC1274CSW#TRPBF |