Part Details for LTC1277ISW#TR by Analog Devices Inc
Overview of LTC1277ISW#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1277ISW#TR
LTC1277ISW#TR CAD Models
LTC1277ISW#TR Part Data Attributes
|
LTC1277ISW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1277ISW#TR
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1277ISW#TR
This table gives cross-reference parts and alternative options found for LTC1277ISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1277ISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1277ISW#TR | LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1277ISW#TR vs LTC1277ISW#TR |
LTC1277CSW#TRPBF | LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1277ISW#TR vs LTC1277CSW#TRPBF |
LTC1277CSW#TRPBF | 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown | Analog Devices Inc | LTC1277ISW#TR vs LTC1277CSW#TRPBF |