Part Details for LTC1286CN8#PBF by Analog Devices Inc
Results Overview of LTC1286CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1286CN8#PBF Information
LTC1286CN8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1286CN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6070
|
Newark | Adc, 12Bit, 12.5Ksps, Dip-8, Resolution (Bits):12Bit, Sampling Rate:12.5Ksps, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:9V Rohs Compliant: Yes |Analog Devices LTC1286CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$8.4100 / $15.7900 | Buy Now |
|
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Package Multiple: 50 | 945 |
|
$6.7300 / $15.7900 | Buy Now |
|
DISTI #
LTC1286CN8
|
TME | IC: A/D converter, Ch: 1, 12bit, 12.5ksps, 4.5÷9V, DIP8 Min Qty: 1 | 0 |
|
$9.6200 / $14.0000 | RFQ |
|
DISTI #
LTC1286CN8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6900 / $10.1000 | Buy Now |
US Tariff Estimator: LTC1286CN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1286CN8#PBF
LTC1286CN8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1286CN8#PBF Part Data Attributes
|
|
LTC1286CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1286CN8#PBF
Analog Devices Inc
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.05 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 60 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 3.937 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for LTC1286CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1286CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1286IN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | LTC1286CN8#PBF vs LTC1286IN8 |
| ADS1286PG4 | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | LTC1286CN8#PBF vs ADS1286PG4 |
| ADS1286P | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | LTC1286CN8#PBF vs ADS1286P |
| LTC1286CN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | LTC1286CN8#PBF vs LTC1286CN8 |
| LTC1286CN8#PBF | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286CN8#PBF vs LTC1286CN8#PBF |
| ADS1286PB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, | LTC1286CN8#PBF vs ADS1286PB |
| ADS1286PK | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, | LTC1286CN8#PBF vs ADS1286PK |
| LTC1286IN8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1286CN8#PBF vs LTC1286IN8#PBF |
| ADS1286PK | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | LTC1286CN8#PBF vs ADS1286PK |
LTC1286CN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1286CN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, use a high-impedance buffer amplifier to drive the input pins, and ensure that the input voltage is within the specified range. Also, use a low-noise, low-impedance power supply to power the device.
-
The maximum clock frequency for the LTC1286CN8 is 1.5 MHz. Exceeding this frequency may result in reduced accuracy and increased noise.
-
Yes, the LTC1286CN8 can be used in a multi-channel application. However, each channel requires a separate ADC and clock signal. The device can be used in a multiplexed configuration, but this may reduce the overall conversion rate.
-
The LTC1286CN8 has built-in overvoltage protection up to 15V. However, it's recommended to use external protection circuitry, such as a voltage clamp or a zener diode, to protect the device from excessive voltage spikes.