Part Details for LTC1323CSW-16 by Linear Technology
Overview of LTC1323CSW-16 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LTC1323CSW-16
LTC1323CSW-16 CAD Models
LTC1323CSW-16 Part Data Attributes
|
LTC1323CSW-16
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1323CSW-16
Linear Technology
IC LINE TRANSCEIVER, PDSO16, 0.300 INCH, PLASTIC, SO-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | APPLETALK | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1323CSW-16
This table gives cross-reference parts and alternative options found for LTC1323CSW-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1323CSW-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1334IG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1323CSW-16 vs LTC1334IG |
ADM5180AP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | LTC1323CSW-16 vs ADM5180AP-REEL |
ISL32475EIBZ-T13 | Line Transceiver | Renesas Electronics Corporation | LTC1323CSW-16 vs ISL32475EIBZ-T13 |
ADM5180JP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | LTC1323CSW-16 vs ADM5180JP-REEL |
SP334ET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | Exar Corporation | LTC1323CSW-16 vs SP334ET-L/TR |
NE5180A | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PQCC28 | YAGEO Corporation | LTC1323CSW-16 vs NE5180A |
LTC1323CG#PBF | IC LINE TRANSCEIVER, PDSO24, 0.209 INCH, PLASTIC, SSOP-24, Line Driver or Receiver | Linear Technology | LTC1323CSW-16 vs LTC1323CG#PBF |
LTC1324CS | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SO-16, Line Driver or Receiver | Linear Technology | LTC1323CSW-16 vs LTC1324CS |
ISL32475EIBZ-T7A | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel | Renesas Electronics Corporation | LTC1323CSW-16 vs ISL32475EIBZ-T7A |
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | LTC1323CSW-16 vs SP333ET |