-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Triple Supply Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6087
|
Newark | Voltage Detector, Nsoic-8, 70Deg C, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Manual, Active-High/Active-Low, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices LTC1326CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$4.5200 / $6.9500 | Buy Now |
DISTI #
505-LTC1326CS8#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
633 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
584-LTC1326CS8#PBF
|
Mouser Electronics | Supervisory Circuits Micropower Precision Triple Supply Monitor RoHS: Compliant | 453 |
|
$4.3600 / $7.6800 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon Min Qty: 1 Package Multiple: 100 | 1127 |
|
$4.3632 / $7.6900 | Buy Now |
|
Rochester Electronics | LTC1326 - uP Precision Triple Supply Monitor RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$3.9700 / $4.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 8 |
|
$8.3740 | Buy Now |
DISTI #
4028184
|
element14 Asia-Pacific | VOLTAGE DETECTOR, NSOIC-8, 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 342 |
|
$4.6057 / $8.1151 | Buy Now |
DISTI #
4028184
|
Farnell | VOLTAGE DETECTOR, NSOIC-8, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 342 |
|
$4.2367 / $7.4515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1326CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326CS8#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.725V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1326CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326CS8#TR | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#PBF vs LTC1326CS8#TR |
LTC1326CS8 | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326CS8#PBF vs LTC1326CS8 |
LTC1326IS8#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326CS8#PBF vs LTC1326IS8#PBF |
LTC1326CS8 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#PBF vs LTC1326CS8 |