LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
3 |
|
|
LTC1326CS8#TR Linear TechnologyBuy Now Datasheet |
Compare Parts:LTC1326CS8#TR Linear Technology LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C |
Source Content uid | LTC1326CS8#TR | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 3.3,5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,3.118,4.725V | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1326CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326IS8 Power Circuits | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326CS8#TR vs LTC1326IS8 |
LTC1326IS8#PBF Power Circuits | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326CS8#TR vs LTC1326IS8#PBF |
LTC1326CS8#PBF Power Circuits | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326CS8#TR vs LTC1326CS8#PBF |
LTC1326CS8#TR Power Circuits | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#TR vs LTC1326CS8#TR |
LTC1326CS8#TRPBF Power Circuits | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#TR vs LTC1326CS8#TRPBF |
LTC1326CS8 Power Circuits | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326CS8#TR vs LTC1326CS8 |