Part Details for LTC1350CSW#TR by Linear Technology
Overview of LTC1350CSW#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1350CSW#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ | |
LTC1350CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ |
Part Details for LTC1350CSW#TR
LTC1350CSW#TR CAD Models
LTC1350CSW#TR Part Data Attributes
|
LTC1350CSW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1350CSW#TR
Linear Technology
LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000005 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1350CSW#TR
This table gives cross-reference parts and alternative options found for LTC1350CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1350CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1350ISW#TRPBF | LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1350CSW#TR vs LTC1350ISW#TRPBF |
LTC1350CSW | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1350CSW#TR vs LTC1350CSW |
LTC1350CS | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Linear Technology | LTC1350CSW#TR vs LTC1350CS |
LTC1350ISW#PBF | LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1350CSW#TR vs LTC1350ISW#PBF |
LTC1350CSW#PBF | LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1350CSW#TR vs LTC1350CSW#PBF |
LTC1350ISW | LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1350CSW#TR vs LTC1350ISW |
LTC1350ISW | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | Analog Devices Inc | LTC1350CSW#TR vs LTC1350ISW |
LTC1350CSW#PBF | 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1350CSW#TR vs LTC1350CSW#PBF |
LTC1350ISW#TR | LTC1350 - 3.3V Low Power EIA/TIA-562 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1350CSW#TR vs LTC1350ISW#TR |
LTC1350IS | IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver | Linear Technology | LTC1350CSW#TR vs LTC1350IS |