-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6098
|
Newark | Multiplexer, Analogue, Ssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To ± 5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:35Ohm Rohs Compliant: Yes |Analog Devices LTC1380IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1000 / $12.2700 | Buy Now |
DISTI #
505-LTC1380IGN#PBF-ND
|
DigiKey | IC MUX 8:1 70OHM 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
390 In Stock |
|
$7.0658 / $11.1600 | Buy Now |
DISTI #
584-LTC1380IGN#PBF
|
Mouser Electronics | Multiplexer Switch ICs Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface RoHS: Compliant | 1850 |
|
$7.0600 / $11.1500 | Buy Now |
|
Analog Devices Inc | 1x-Ended 8-Ch/ Diff 4-Ch Analo Min Qty: 1 Package Multiple: 100 | 3678 |
|
$7.0658 / $11.1600 | Buy Now |
DISTI #
4032583
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, SSOP RoHS: Compliant Min Qty: 1 Container: Each | 190 |
|
$7.5222 / $11.8752 | Buy Now |
DISTI #
4032583
|
Farnell | MULTIPLEXER, ANALOGUE, SSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 190 |
|
$6.9940 / $11.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1380IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1380IGN#PBF
Analog Devices Inc
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 14 Ω | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1200 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1380IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1380IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1380CGN | LTC1380 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1380IGN#PBF vs LTC1380CGN |
LTC1380IGN | LTC1380 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1380IGN#PBF vs LTC1380IGN |
LTC1380CGN#PBF | Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface | Analog Devices Inc | LTC1380IGN#PBF vs LTC1380CGN#PBF |
LTC1380IGN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1380IGN#PBF vs LTC1380IGN |