-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V Low Power RS232 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6099
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:5V, Supply Voltage Max:6V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LTC1383CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$6.9200 / $10.6300 | Buy Now |
DISTI #
LTC1383CS#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
686 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-LTC1383CS#PBF
|
Mouser Electronics | RS-232 Interface IC 5V Low Power RS232 Transceiver RoHS: Compliant | 2108 |
|
$5.3800 / $10.2100 | Buy Now |
|
Analog Devices Inc | 5V L Pwr RS232 Tran Min Qty: 1 Package Multiple: 50 | 6038 |
|
$5.7949 / $10.2200 | Buy Now |
|
Ameya Holding Limited | LTC1383CS#PBF 120kBd 线路收发器, RS-232接口, 2-TX 2-RX, 5 V, 16针 SOIC封装 | 416 |
|
RFQ | |
|
Chips Pulse Industry Limited | SO-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 7 |
|
$6.1355 / $8.4090 | Buy Now |
DISTI #
4024160
|
element14 Asia-Pacific | RS232 TRANSCEIVER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$6.1573 / $10.8542 | Buy Now |
DISTI #
4024160
|
Farnell | RS232 TRANSCEIVER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 44 |
|
$5.5696 / $10.1153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1383CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1383CS#PBF
Analog Devices Inc
5V Low Power RS232 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1383CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1383CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1383IS#PBF | LTC1383 - 5V Low Power RS232 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1383CS#PBF vs LTC1383IS#PBF |
LTC1383IS#PBF | 5V Low Power RS232 Transceiver | Analog Devices Inc | LTC1383CS#PBF vs LTC1383IS#PBF |
LTC1383CS | LTC1383 - 5V Low Power RS232 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1383CS#PBF vs LTC1383CS |
LTC1383IS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC1383CS#PBF vs LTC1383IS |