Part Details for LTC1433CGN#PBF by Analog Devices Inc
Overview of LTC1433CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1433CGN#PBF | Analog Devices | 450mA, L N C Mode Buck DC/DC | |
LTC1433CGN#TRPBF | Analog Devices | 450mA, L N C Mode Buck DC/DC |
Price & Stock for LTC1433CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1433CGN#PBF-ND
|
DigiKey | IC REG BUCK ADJ 450MA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
60 In Stock |
|
$6.6375 / $13.8500 | Buy Now |
DISTI #
584-LTC1433CGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 450mA, L N C Mode Buck DC/DC Conv RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
Analog Devices Inc | 450mA, L N C Mode Buck DC/DC Package Multiple: 100 | 12 |
|
$6.6375 / $13.8500 | Buy Now |
|
Rochester Electronics | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 586 |
|
$6.5800 / $7.7400 | Buy Now |
DISTI #
LTC1433CGN#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8500 / $7.5300 | Buy Now |
Part Details for LTC1433CGN#PBF
LTC1433CGN#PBF CAD Models
LTC1433CGN#PBF Part Data Attributes
|
LTC1433CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1433CGN#PBF
Analog Devices Inc
450mA, Low Noise Current Mode Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1433CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1433CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1433CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1433CGN#TRPBF | 450mA, Low Noise Current Mode Step-Down DC/DC Converter | Analog Devices Inc | LTC1433CGN#PBF vs LTC1433CGN#TRPBF |
LTC1433CGN | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1433CGN#PBF vs LTC1433CGN |
LTC1433IGN | Switching Regulator, Current-mode, 1.2A, 142kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1433CGN#PBF vs LTC1433IGN |
LTC1433IGN | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#PBF vs LTC1433IGN |
LTC1433CGN#TR | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1433CGN#PBF vs LTC1433CGN#TR |
LTC1433CGN#TR | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1433CGN#PBF vs LTC1433CGN#TR |
LTC1433IGN#TR | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#PBF vs LTC1433IGN#TR |
LTC1433IGN#TRPBF | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#PBF vs LTC1433IGN#TRPBF |
LTC1433IGN#TRPBF | 450mA, Low Noise Current Mode Step-Down DC/DC Converter | Analog Devices Inc | LTC1433CGN#PBF vs LTC1433IGN#TRPBF |