Part Details for LTC1433CGN#TR by Linear Technology
Overview of LTC1433CGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1433CGN#PBF | Analog Devices | 450mA, L N C Mode Buck DC/DC | |
LTC1433CGN#TRPBF | Analog Devices | 450mA, L N C Mode Buck DC/DC |
Part Details for LTC1433CGN#TR
LTC1433CGN#TR CAD Models
LTC1433CGN#TR Part Data Attributes
|
LTC1433CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1433CGN#TR
Linear Technology
LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1433CGN#TR
This table gives cross-reference parts and alternative options found for LTC1433CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1433CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1433IGN#PBF | 450mA, Low Noise Current Mode Step-Down DC/DC Converter | Analog Devices Inc | LTC1433CGN#TR vs LTC1433IGN#PBF |
LTC1433IGN#TR | Switching Regulator, Current-mode, 1.2A, 142kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1433CGN#TR vs LTC1433IGN#TR |
LTC1433CGN#PBF | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1433CGN#TR vs LTC1433CGN#PBF |
LTC1433IGN#TR | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#TR vs LTC1433IGN#TR |
LTC1433IGN | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#TR vs LTC1433IGN |
LTC1433CGN#TRPBF | 450mA, Low Noise Current Mode Step-Down DC/DC Converter | Analog Devices Inc | LTC1433CGN#TR vs LTC1433CGN#TRPBF |
LTC1433IGN#PBF | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1433CGN#TR vs LTC1433IGN#PBF |
LTC1433CGN#TRPBF | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1433CGN#TR vs LTC1433CGN#TRPBF |
LTC1433CGN | LTC1433 - 450mA, Low Noise Current Mode Step-Down DC/DC Converter; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1433CGN#TR vs LTC1433CGN |