Part Details for LTC1435CG#PBF by Analog Devices Inc
Overview of LTC1435CG#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1435CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5119
|
Newark | Switching Controller, Current-Mode, 2A, 400Khz Switching Freq-Max, Cmos, Pdso16 |Analog Devices LTC1435CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $10.4900 | Buy Now |
DISTI #
505-LTC1435CG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 77 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4823 | Buy Now |
DISTI #
584-LTC1435CG#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg RoHS: Compliant | 39 |
|
$8.4700 / $20.6700 | Buy Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Min Qty: 1 Package Multiple: 77 | 2849 |
|
$5.6100 / $6.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
68 Partner Stock |
|
$6.7200 / $21.8200 | Buy Now |
|
Rochester Electronics | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1677 |
|
$6.9500 / $8.1800 | Buy Now |
DISTI #
LTC1435CG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 77 | 0 |
|
$7.2400 / $8.4200 | Buy Now |
Part Details for LTC1435CG#PBF
LTC1435CG#PBF CAD Models
LTC1435CG#PBF Part Data Attributes
|
LTC1435CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435CG#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1640 (G16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1435CG#PBF
This table gives cross-reference parts and alternative options found for LTC1435CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1435IG | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1435CG#PBF vs LTC1435IG |
LTC1435CG | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1435CG#PBF vs LTC1435CG |
LTC1435IG | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435CG#PBF vs LTC1435IG |
LTC1435IG#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435CG#PBF vs LTC1435IG#PBF |
LTC1435IG#TRPBF | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435CG#PBF vs LTC1435IG#TRPBF |
LTC1435CG#TRPBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1435CG#PBF vs LTC1435CG#TRPBF |
LTC1435IG#PBF | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1435CG#PBF vs LTC1435IG#PBF |