Part Details for LTC1436ACGN#TR by Analog Devices Inc
Overview of LTC1436ACGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1436ACGN#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN-PLL#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs |
Part Details for LTC1436ACGN#TR
LTC1436ACGN#TR CAD Models
LTC1436ACGN#TR Part Data Attributes
|
LTC1436ACGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1436ACGN#TR
Analog Devices Inc
Switching Regulator/Controller, Current-mode, 138kHz Switching Freq-Max, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for LTC1436ACGN#TR
This table gives cross-reference parts and alternative options found for LTC1436ACGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436ACGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436ACGN#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436ACGN#TR vs LTC1436ACGN#PBF |
LTC1436AIGN | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436ACGN#TR vs LTC1436AIGN |
LTC1436AIGN#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436ACGN#TR vs LTC1436AIGN#PBF |