Datasheets
LTC1436ACGN-PLL by:

LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C

Part Details for LTC1436ACGN-PLL by Linear Technology

Overview of LTC1436ACGN-PLL by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC1436ACGN-PLL

Part # Distributor Description Stock Price Buy
Quest Components   160
  • 1 $24.9504
  • 46 $21.2078
  • 95 $19.9603
$19.9603 / $24.9504 Buy Now

Part Details for LTC1436ACGN-PLL

LTC1436ACGN-PLL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1436ACGN-PLL Part Data Attributes

LTC1436ACGN-PLL Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1436ACGN-PLL Linear Technology LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description SSOP, SSOP24,.24
Pin Count 24
Manufacturer Package Code GN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.6 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 240 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for LTC1436ACGN-PLL

This table gives cross-reference parts and alternative options found for LTC1436ACGN-PLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436ACGN-PLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1436AIGN-PLL LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC1436ACGN-PLL vs LTC1436AIGN-PLL
LTC1436AIGN-PLL#PBF LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC1436ACGN-PLL vs LTC1436AIGN-PLL#PBF
Part Number Description Manufacturer Compare
LTC1436AIGN-PLL#PBF LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC1436ACGN-PLL vs LTC1436AIGN-PLL#PBF
LTC1436AIGN-PLL LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC1436ACGN-PLL vs LTC1436AIGN-PLL

LTC1436ACGN-PLL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1436ACGN-PLL by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1436ACGN-PLL by Linear Technology

  • Please alert me when LTC1436ACGN-PLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1436ACGN-PLL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1436ACGN-PLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1436ACGN-PLL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1436ACGN-PLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1436ACGN-PLL by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: