Part Details for LTC1480CN8 by Linear Technology
Overview of LTC1480CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1480CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3V ULTRALOW POWER RS485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 RoHS: Not Compliant | Europe - 47 |
|
RFQ |
Part Details for LTC1480CN8
LTC1480CN8 CAD Models
LTC1480CN8 Part Data Attributes
|
LTC1480CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1480CN8
Linear Technology
LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 80 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1480CN8
This table gives cross-reference parts and alternative options found for LTC1480CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3494EP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | LTC1480CN8 vs SP3494EP |
LTC1480IN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LTC1480CN8 vs LTC1480IN8#TR |
LTC1480IN8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC1480CN8 vs LTC1480IN8#TR |
LTC1480CN8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC1480CN8 vs LTC1480CN8#TR |
LTC1480CN8#PBF | 3.3V Ultralow Power RS485 Transceiver | Analog Devices Inc | LTC1480CN8 vs LTC1480CN8#PBF |
MAX3486EEPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1480CN8 vs MAX3486EEPA |
LTC1480IN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Analog Devices Inc | LTC1480CN8 vs LTC1480IN8 |
MAX3486ECPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1480CN8 vs MAX3486ECPA |
MAX3486CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1480CN8 vs MAX3486CPA+ |
SP3494CP-L | LINE TRANSCEIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | LTC1480CN8 vs SP3494CP-L |