Part Details for LTC1482IS8 by Linear Technology
Overview of LTC1482IS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1482IS8
LTC1482IS8 CAD Models
LTC1482IS8 Part Data Attributes
|
LTC1482IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1482IS8
Linear Technology
LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1482IS8
This table gives cross-reference parts and alternative options found for LTC1482IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1482IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1482CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1482IS8 vs LTC1482CS8#TR |
LTC1482IS8#PBF | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1482IS8 vs LTC1482IS8#PBF |
LTC1482CS8#TRPBF | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1482IS8 vs LTC1482CS8#TRPBF |
LTC1482IS8#TRPBF | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | Analog Devices Inc | LTC1482IS8 vs LTC1482IS8#TRPBF |
LTC1482IS8#PBF | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | Analog Devices Inc | LTC1482IS8 vs LTC1482IS8#PBF |