Datasheets
LTC1483CS8 by:

LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for: LTC1483CS8 by Linear Technology

Overview of: LTC1483CS8 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: LTC1483CS8

Distributor Stock Package QTY Break / Prices
View LTC1483CS8 on Bristol Electronics
864

Part Details for: LTC1483CS8

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LTC1483CS8 Linear Technology

Buy Now Datasheet

Compare Parts:

LTC1483CS8 Linear Technology LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Source Content uid LTC1483CS8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5 V
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 0.5 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 1200 ns
Width 3.9 mm

Alternate Parts for: LTC1483CS8

This table gives cross-reference parts and alternative options found for LTC1483CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1483CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1487CS8#TRPBF Drivers And Interfaces LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1483CS8 vs LTC1487CS8#TRPBF
LTC1487CS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc LTC1483CS8 vs LTC1487CS8
MAX3085ECSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products LTC1483CS8 vs MAX3085ECSA
MAX3082ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products LTC1483CS8 vs MAX3082ECSA-T
SN75HVD3082EDG4 Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75HVD3082EDG4
SN75HVD3082EDR Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75HVD3082EDR
Part Number Description Manufacturer Compare
LTC1487CS8 Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 Analog Devices Inc LTC1483CS8 vs LTC1487CS8
ISL83082EIBZ Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation LTC1483CS8 vs ISL83082EIBZ
SN75LBC182DRG4 Drivers And Interfaces Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75LBC182DRG4
MAX3085ECSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products LTC1483CS8 vs MAX3085ECSA
MAX3082ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products LTC1483CS8 vs MAX3082ECSA-T
SN75LBC182DR Drivers And Interfaces Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75LBC182DR
ISL83082EIB Drivers And Interfaces LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation LTC1483CS8 vs ISL83082EIB
LTC1487CS8#TRPBF Drivers And Interfaces LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1483CS8 vs LTC1487CS8#TRPBF
SN75HVD3082EDG4 Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75HVD3082EDG4
SN75HVD3082EDR Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments LTC1483CS8 vs SN75HVD3082EDR

Update Alert Settings for: LTC1483CS8 by Linear Technology

  • Please alert me when LTC1483CS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1483CS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1483CS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1483CS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1483CS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1483CS8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: