Part Details for LTC1484IS8#PBF by Analog Devices Inc
Results Overview of LTC1484IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1484IS8#PBF Information
LTC1484IS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1484IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6165
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:4Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1484IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$4.1000 / $9.2100 | Buy Now |
|
|
Analog Devices Inc | L Pwr RS485 Tran w/ Rcv Fail- Package Multiple: 100 | 3393 |
|
$3.2800 / $9.2100 | Buy Now |
|
|
Bristol Electronics | 1444 |
|
RFQ | ||
|
DISTI #
LTC1484IS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
|
|
Chip Stock | SingleTransmitter/ReceiverRS-4858-PinSOICN | 3209 |
|
RFQ |
US Tariff Estimator: LTC1484IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1484IS8#PBF
LTC1484IS8#PBF Part Data Attributes
|
|
LTC1484IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1484IS8#PBF
Analog Devices Inc
Low Power RS485 Transceiver with Receiver Fail-Safe
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 60 Ns | |
| Width | 3.9 Mm |
Alternate Parts for LTC1484IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1484IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1484IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1484CS8#PBF | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1484IS8#PBF vs LTC1484CS8#PBF |
| LTC1484CS8#TRPBF | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1484IS8#PBF vs LTC1484CS8#TRPBF |
| LTC1484CS8#TRPBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Receiver Fail-Safe | LTC1484IS8#PBF vs LTC1484CS8#TRPBF |
| LTC1484IS8#TRPBF | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484IS8#PBF vs LTC1484IS8#TRPBF |
| LTC1484IS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1484IS8#PBF vs LTC1484IS8 |
| LTC1484IS8 | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484IS8#PBF vs LTC1484IS8 |
| LTC1484CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1484IS8#PBF vs LTC1484CS8 |
| LTC1484IS8#TR | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484IS8#PBF vs LTC1484IS8#TR |
| LTC1484IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1484IS8#PBF vs LTC1484IS8#TR |
| LTC1484CS8#TR | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1484IS8#PBF vs LTC1484CS8#TR |
LTC1484IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1484IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC1484IS8 requires a single 5V supply. Ensure that the power supply is clean and well-regulated, with minimal noise and ripple. Decouple the supply pins with 0.1uF and 10uF capacitors to reduce noise and improve stability.
-
The LTC1484IS8 can support data rates up to 100 Mbps, but the actual data rate achievable depends on the specific application, cable length, and noise environment. In general, it's recommended to limit the data rate to 50 Mbps or less for reliable operation.
-
To minimize EMI and RFI, use shielded cables, keep the transceiver and associated components away from noise sources, and use a metal enclosure to shield the circuit. Additionally, use EMI filters and ferrite beads to reduce emissions.
-
The maximum cable length supported by the LTC1484IS8 depends on the specific application and cable type. In general, the recommended cable length is up to 100 meters for Category 5e cable, but this can be extended to 200 meters or more with the use of repeaters or active cables.