Part Details for LTC1485IS8#TR by Linear Technology
Overview of LTC1485IS8#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1485IS8#TR
LTC1485IS8#TR CAD Models
LTC1485IS8#TR Part Data Attributes
|
LTC1485IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1485IS8#TR
Linear Technology
LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1485IS8#TR
This table gives cross-reference parts and alternative options found for LTC1485IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1485IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176AD-00 | LINE TRANSCEIVER, PDSO8 | Texas Instruments | LTC1485IS8#TR vs SN75176AD-00 |
LTC1485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | Analog Devices Inc | LTC1485IS8#TR vs LTC1485CS8#TR |
SN75176AD | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | LTC1485IS8#TR vs SN75176AD |
LTC1485CS8#TRPBF | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1485IS8#TR vs LTC1485CS8#TRPBF |
LTC1485CS8#PBF | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1485IS8#TR vs LTC1485CS8#PBF |
LTC1485CS8#TR | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1485IS8#TR vs LTC1485CS8#TR |
LTC1485IS8 | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1485IS8#TR vs LTC1485IS8 |
SN75176ADRE4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | LTC1485IS8#TR vs SN75176ADRE4 |
SN75176ADR | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | LTC1485IS8#TR vs SN75176ADR |