Part Details for LTC1487CS8#PBF by Analog Devices Inc
Results Overview of LTC1487CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1487CS8#PBF Information
LTC1487CS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1487CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6169
|
Newark | Rs422/Rs485 Diff Transceiver, 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1487CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.9900 / $7.2900 | Buy Now |
|
|
Analog Devices Inc | Ultra-L Pwr RS485 w/ L EMI, SD Package Multiple: 100 | 1243 |
|
$2.3900 / $7.2900 | Buy Now |
|
DISTI #
LTC1487CS8-SMD
|
TME | IC: interface, transceiver, RS422 / RS485, SO8, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.9200 / $4.1000 | RFQ |
|
DISTI #
LTC1487CS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0900 / $3.3900 | Buy Now |
|
|
Chip Stock | SingleTransmitter/ReceiverRS-422/RS-4858-PinSOICNTube | 23500 |
|
RFQ |
US Tariff Estimator: LTC1487CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1487CS8#PBF
LTC1487CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1487CS8#PBF Part Data Attributes
|
|
LTC1487CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1487CS8#PBF
Analog Devices Inc
Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Common I/O; Tristatable Receiver; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 250 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 1200 Ns | |
| Width | 3.9 Mm |
Alternate Parts for LTC1487CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1487CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1487CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THVD1419DR | Texas Instruments | $1.6397 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | LTC1487CS8#PBF vs THVD1419DR |
| MAX1483CSA+ | Analog Devices Inc | $2.6496 | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | LTC1487CS8#PBF vs MAX1483CSA+ |
| LTC485CS8#TRPBF | Analog Devices Inc | $2.9246 | Low Power RS485 Interface Transceiver | LTC1487CS8#PBF vs LTC485CS8#TRPBF |
| LTC485IS8#PBF | Analog Devices Inc | $3.6190 | Low Power RS485 Interface Transceiver | LTC1487CS8#PBF vs LTC485IS8#PBF |
| SN75176BD-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | LTC1487CS8#PBF vs SN75176BD-00 |
| ISL8485ECBZ-T | Renesas Electronics Corporation | Check for Price | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | LTC1487CS8#PBF vs ISL8485ECBZ-T |
| MAX481EESA/GH9-T | Maxim Integrated Products | Check for Price | Line Transceiver, | LTC1487CS8#PBF vs MAX481EESA/GH9-T |
LTC1487CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1487CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper power supply, use a high-quality, low-noise power supply with a voltage regulator to regulate the input voltage. Decouple the power supply lines with 10uF and 0.1uF capacitors. Also, ensure the power supply can provide the required current.
-
The maximum data rate of the LTC1487CS8 is 100kbps. However, the actual data rate may be limited by the external components, PCB layout, and the quality of the power supply.
-
To troubleshoot issues with the LTC1487CS8, start by checking the power supply voltage, then verify the clock signal and the data transmission. Use an oscilloscope to check the signal integrity and look for any signs of noise or distortion.
-
The LTC1487CS8 is rated for operation up to 70°C. However, the device can be used in high-temperature environments with proper derating. Consult the datasheet for derating guidelines and ensure proper thermal management.