Part Details for LTC1517CS5-3.3#TR by Analog Devices Inc
Overview of LTC1517CS5-3.3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC174A-A | Analog Devices | LTC1517CS5-5 Demo Board - MICR | |
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517CS5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi |
Part Details for LTC1517CS5-3.3#TR
LTC1517CS5-3.3#TR CAD Models
LTC1517CS5-3.3#TR Part Data Attributes
|
LTC1517CS5-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1517CS5-3.3#TR
Analog Devices Inc
Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1517CS5-3.3#TR
This table gives cross-reference parts and alternative options found for LTC1517CS5-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1517CS5-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1517CS5-3.3 | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517CS5-3.3 |
LTC1517ES5-3.3#TRM | Switched Capacitor Regulator, 700kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517ES5-3.3#TRM |
LTC1517CS5-3.3#TRPBF | Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517CS5-3.3#TRPBF |
LTC1517CS5-3.3#TRM | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-3.3#TR vs LTC1517CS5-3.3#TRM |
LTC1517CS5-3.3#TRMPBF | Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517CS5-3.3#TRMPBF |
LTC1517ES5-3.3#TRMPBF | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-3.3#TR vs LTC1517ES5-3.3#TRMPBF |
LTC1517ES5-3.3#TRPBF | Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517ES5-3.3#TRPBF |
LTC1517CS5-3.3#TRPBF | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-3.3#TR vs LTC1517CS5-3.3#TRPBF |
LTC1517ES5-3.3 | Switched Capacitor Regulator, 700kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC1517CS5-3.3#TR vs LTC1517ES5-3.3 |
LTC1517ES5-3.3 | LTC1517-3.3 - Micropower, Regulated 3.3V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-3.3#TR vs LTC1517ES5-3.3 |