-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1517CS5-5#TRMPBFCT-ND
|
DigiKey | IC REG CHRG PUMP 5V 20MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
526 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-C1517CS5-5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package RoHS: Compliant | 298 |
|
$3.7900 / $5.3700 | Buy Now |
DISTI #
V72:2272_06441462
|
Arrow Electronics | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 Container: Cut Strips | Americas - 327 |
|
$3.6550 / $5.3310 | Buy Now |
DISTI #
E22:3490_00085353
|
Arrow Electronics | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 10 Weeks | Europe - 149 |
|
$2.4710 / $2.7150 | Buy Now |
|
Analog Devices Inc | uP, Reg 5V Ch Pump in a 5-Pi Min Qty: 1 Package Multiple: 500 | 23106 |
|
$3.7420 / $6.8500 | Buy Now |
|
Ameya Holding Limited | IC REG SWTCHD CAP 5V 20MA SOT23 | 23106 |
|
RFQ | |
DISTI #
LTC1517CS55TRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6800 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1517CS5-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1517CS5-5#TRMPBF
Analog Devices Inc
Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LTC1517CS5-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1517CS5-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1517ES5-5#TRM | Switched Capacitor Converter, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517ES5-5#TRM |
LTC1517CS5-5#TRPBF | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#TRMPBF vs LTC1517CS5-5#TRPBF |
LTC1517CS5-5#TRM | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#TRMPBF vs LTC1517CS5-5#TRM |
LTC1517CS5-5#TR | Switched Capacitor Converter, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517CS5-5#TR |
LTC1517ES5-5#PBF | Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517ES5-5#PBF |
LTC1517ES5-5#TR | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1517CS5-5#TRMPBF vs LTC1517ES5-5#TR |
LTC1517ES5-5 | Switched Capacitor Converter, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517ES5-5 |
LTC1517ES5-5#TRMPBF | Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517ES5-5#TRMPBF |
LTC1517CS5-5 | LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1517CS5-5#TRMPBF vs LTC1517CS5-5 |
LTC1517CS5-5 | Switched Capacitor Converter, CMOS, PDSO5 | Analog Devices Inc | LTC1517CS5-5#TRMPBF vs LTC1517CS5-5 |